Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBD6050-G3-18 | |
|---|---|
DigiKey Part Number | MMBD6050-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD6050-G3-18 |
Description | DIODE STANDARD 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27230 | $2,723.00 |
| 20,000 | $0.24613 | $4,922.60 |
| 30,000 | $0.23278 | $6,983.40 |
| 50,000 | $0.21778 | $10,889.00 |
| 70,000 | $0.20889 | $14,622.30 |
| 100,000 | $0.20025 | $20,025.00 |
| 250,000 | $0.18128 | $45,320.00 |


