MMBD6050-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.24649
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23072
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27230
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.55000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Similar


Nexperia USA Inc.
In Stock: 5,273
Unit Price: $1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.71000
Datasheet

Similar


onsemi
In Stock: 62,312
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 72,698
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.34146
Datasheet

Similar


Nexperia USA Inc.
In Stock: 952
Unit Price: $1.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $0.27177
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD6050-E3-08

DigiKey Part Number
MMBD6050-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD6050-E3-08
Description
DIODE STANDARD 70V 200MA SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18128$2,719.20
30,000$0.17949$5,384.70
45,000$0.17917$8,062.65
75,000$0.17297$12,972.75
Manufacturers Standard Package