
MBRF2545CT-E3/45 | |
|---|---|
DigiKey Part Number | MBRF2545CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2545CT-E3/45 |
Description | DIODE ARR SCHOTTKY 45V ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Last Time Buy | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 12.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFT3045C-M3/4W | Vishay General Semiconductor - Diodes Division | 1,814 | VFT3045C-M3/4WGI-ND | $26.72000 | MFR Recommended |
| MBRF2545CTG | onsemi | 267 | MBRF2545CTGOS-ND | $19.32000 | Direct |
| STPS30L45CFP | STMicroelectronics | 1,642 | 497-4393-5-ND | $15.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 50 | $13.79740 | $689.87 |
| 100 | $12.46630 | $1,246.63 |
| 500 | $10.76820 | $5,384.10 |

