
MBRF2545CTG | |
|---|---|
DigiKey Part Number | MBRF2545CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2545CTG |
Description | DIODE ARR SCHOTTKY 45V TO-220FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 12.5 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack |
Technology Schottky | Supplier Device Package TO-220FP |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 50 | $9.42840 | $471.42 |
| 100 | $8.46400 | $846.40 |
| 500 | $6.77140 | $3,385.70 |
| 1,000 | $6.22713 | $6,227.13 |
| 2,000 | $5.76956 | $11,539.12 |
| 5,000 | $5.39843 | $26,992.15 |

