Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFT3045C-M3/4W

DigiKey Part Number
VFT3045C-M3/4WGI-ND
Manufacturer
Manufacturer Product Number
VFT3045C-M3/4W
Description
DIODE ARR SCHOT 45V 15A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
VFT3045C-M3/4W Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Schottky
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,814
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.72000$26.72
50$13.29740$664.87
100$11.99190$1,199.19
500$9.70236$4,851.18
1,000$8.96645$8,966.45
2,000$8.34783$16,695.66
5,000$7.67895$38,394.75
10,000$7.57406$75,740.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.