GP15DHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.42759
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.03772
Datasheet

Similar


STMicroelectronics
In Stock: 1,195
Unit Price: $3.62000
Datasheet

Similar


STMicroelectronics
In Stock: 18,331
Unit Price: $3.62000
Datasheet
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15DHE3/73

DigiKey Part Number
GP15DHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP15DHE3/73
Description
DIODE STANDARD 200V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP15D-E3/73Vishay General Semiconductor - Diodes Division0GP15D-E3/73-ND$4.42759Direct
BYW52-TAPVishay General Semiconductor - Diodes Division0BYW52-TAP-ND$5.03772Similar
STTH1R02QSTMicroelectronics1,195497-12801-1-ND$3.62000Similar
STTH1R02QRLSTMicroelectronics18,331497-7586-1-ND$3.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types