Parametric Equivalent
Similar
Similar

GP15D-E3/73 | |
|---|---|
DigiKey Part Number | GP15D-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP15D-E3/73 |
Description | DIODE STANDARD 200V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP15D-E3/54 | Vishay General Semiconductor - Diodes Division | 3,990 | GP15D-E3/54GICT-ND | $15.54000 | Parametric Equivalent |
| 1N5393-BP | MCC (Micro Commercial Components) | 0 | 353-1N5393-BP-ND | $0.28841 | Direct |
| 1N5393G R0G | Taiwan Semiconductor Corporation | 0 | 1N5393GR0G-ND | $0.00000 | Similar |
| STTH1R02Q | STMicroelectronics | 1,195 | 497-12801-1-ND | $3.62000 | Similar |
| STTH1R02QRL | STMicroelectronics | 18,331 | 497-7586-1-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $4.42759 | $26,565.54 |





