
BYW52-TAP | |
|---|---|
DigiKey Part Number | BYW52-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW52-TAP |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW52-TR | Vishay General Semiconductor - Diodes Division | 24,006 | 112-BYW52-CT-ND | $19.98000 | Parametric Equivalent |
| BYX82TAP | Vishay General Semiconductor - Diodes Division | 0 | BYX82TAP-ND | $6.20648 | Parametric Equivalent |
| BYX82TR | Vishay General Semiconductor - Diodes Division | 0 | BYX82TR-ND | $6.25585 | Parametric Equivalent |
| EGP20D | onsemi | 7,605 | EGP20DFSCT-ND | $11.10000 | Similar |
| MUR220G | onsemi | 3 | MUR220GOS-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $5.03772 | $125,943.00 |




