BYX82TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.46853
Datasheet

Similar


onsemi
In Stock: 952
Unit Price: $8.08000
Datasheet

Similar


onsemi
In Stock: 1,100
Unit Price: $3.92000
Datasheet

Similar


onsemi
In Stock: 5,605
Unit Price: $3.43000
Datasheet
Diode 200 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYX82TAP

DigiKey Part Number
BYX82TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYX82TAP
Description
DIODE AVALANCHE 200V 2A SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000$1.52972$38,243.00
Manufacturers Standard Package