FESB8FTHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.40931
Datasheet

Similar


STMicroelectronics
In Stock: 4,303
Unit Price: $5.93000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 684
Unit Price: $8.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,600
Unit Price: $12.02000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,600
Unit Price: $12.02000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FESB8FTHE3_A/I

DigiKey Part Number
112-FESB8FTHE3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FESB8FTHE3_A/I
Description
DIODE STANDARD 300V 8A TO263AB
Customer Reference
Detailed Description
Diode 300 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types