
SDURB830 | |
---|---|
DigiKey Part Number | 1655-SDURB830TR-ND - Tape & Reel (TR) 1655-SDURB830CT-ND - Cut Tape (CT) 1655-SDURB830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB830 |
Description | DIODE STANDARD 300V 8A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $5.15300 | $51.53 |
100 | $3.36110 | $336.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.41754 | $1,934.03 |
1,600 | $2.19661 | $3,514.58 |
2,400 | $2.08400 | $5,001.60 |
4,000 | $1.95745 | $7,829.80 |
5,600 | $1.88248 | $10,541.89 |
8,000 | $1.80961 | $14,476.88 |
20,000 | $1.65669 | $33,133.80 |