DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1003SBY-TR

DigiKey Part Number
497-13433-2-ND - Tape & Reel (TR)
497-13433-1-ND - Cut Tape (CT)
497-13433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1003SBY-TR
Description
DIODE STANDARD 300V 10A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 300 V 10A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STTH1003SBY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.37100$43.71
100$4.18430$418.43
500$3.25262$1,626.31
1,000$2.95274$2,952.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.31138$5,778.45
5,000$2.20104$11,005.20
Manufacturers Standard Package