Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH2B-M3/5BT | |
|---|---|
DigiKey Part Number | ESH2B-M3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2B-M3/5BT |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2B-E3/52T | Vishay General Semiconductor - Diodes Division | 0 | ESH2B-E3/52T-ND | $1.61809 | Parametric Equivalent |
| ESH2B-E3/5BT | Vishay General Semiconductor - Diodes Division | 147 | 112-ESH2B-E3/5BTCT-ND | $7.56000 | Parametric Equivalent |
| ESH2B-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | ESH2B-M3/52T-ND | $1.45909 | Parametric Equivalent |
| ESH2BHE3/52T | Vishay General Semiconductor - Diodes Division | 0 | ESH2BHE3/52T-ND | $0.00000 | Parametric Equivalent |
| ESH2BHE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ESH2BHE3/5BT-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | $1.67000 | $21,376.00 |



