Direct
Similar

ESH2BHE3/5BT | |
|---|---|
DigiKey Part Number | ESH2BHE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2BHE3/5BT |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | ESH2BHE3_A/I-ND | $1.60020 | Direct |
| CGRB202-G | Comchip Technology | 10,323 | 641-CGRB202-GCT-ND | $4.19000 | Similar |
| ES2B | onsemi | 1,395 | ES2BFSCT-ND | $5.84000 | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | $6.41000 | Similar |
| MURS110T3G | onsemi | 13,141 | MURS110T3GOSCT-ND | $5.18000 | Similar |







