ESH2BHE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.71558
Datasheet

Similar


Comchip Technology
In Stock: 10,323
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 1,385
Unit Price: $5.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.41000
Datasheet

Similar


onsemi
In Stock: 13,121
Unit Price: $5.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,326
Unit Price: $11.51000
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: $5.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 108,757
Unit Price: $6.00000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2BHE3/52T

DigiKey Part Number
ESH2BHE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH2BHE3/52T
Description
DIODE STANDARD 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH2BHE3_A/HVishay General Semiconductor - Diodes Division0ESH2BHE3_A/H-ND$1.71558Direct
CGRB202-GComchip Technology10,323641-CGRB202-GCT-ND$4.19000Similar
ES2Bonsemi1,385ES2BFSCT-ND$5.84000Similar
ES2B-13-FDiodes Incorporated0ES2B-FDICT-ND$6.41000Similar
MURS110T3Gonsemi13,121MURS110T3GOSCT-ND$5.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types