


RS3BB-13-F | |
|---|---|
DigiKey Part Number | RS3BB-FDITR-ND - Tape & Reel (TR) RS3BB-FDICT-ND - Cut Tape (CT) RS3BB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3BB-13-F |
Description | DIODE STANDARD 100V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3BB-13-F Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3BB-TP | MCC (Micro Commercial Components) | 2,792 | 353-S3BB-TPCT-ND | $5.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.25100 | $72.51 |
| 100 | $4.79070 | $479.07 |
| 500 | $3.73288 | $1,866.44 |
| 1,000 | $3.39227 | $3,392.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.95982 | $8,879.46 |
| 6,000 | $2.74212 | $16,452.72 |
| 9,000 | $2.63122 | $23,680.98 |
| 15,000 | $2.50665 | $37,599.75 |
| 21,000 | $2.43291 | $51,091.11 |
| 30,000 | $2.37396 | $71,218.80 |


