EGL41AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,380
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.16280
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,000
Unit Price: $4.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.11773
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41AHE3_A/H

DigiKey Part Number
EGL41AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGL41AHE3_A/H
Description
DIODE STANDARD 50V 1A DO213AB
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable