
EGL41A-E3/96 | |
---|---|
DigiKey Part Number | 112-EGL41A-E3/96TR-ND - Tape & Reel (TR) 112-EGL41A-E3/96CT-ND - Cut Tape (CT) 112-EGL41A-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL41A-E3/96 |
Description | DIODE STANDARD 50V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.24300 | $32.43 |
100 | $2.07820 | $207.82 |
500 | $1.57372 | $786.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.93715 | $1,405.73 |
3,000 | $0.88164 | $2,644.92 |