
BZX85B75-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B75-TR-ND - Tape & Reel (TR) 112-BZX85B75-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B75-TR |
Description | DIODE ZENER 75V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 56 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 135 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B75-TAP | Vishay General Semiconductor - Diodes Division | 24,998 | 112-BZX85B75-TAPCT-ND | $2.71000 | Parametric Equivalent |
| 1N3041B-1 | Microchip Technology | 0 | 1N3041B-1-ND | $69.12931 | Similar |
| 1N4486 | Microchip Technology | 0 | 1N4486MS-ND | $80.90450 | Similar |
| 1N4486C | Microchip Technology | 0 | 150-1N4486C-ND | $149.40110 | Similar |
| 1N5267A | Microchip Technology | 0 | 1N5267A-ND | $25.95531 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.83334 | $416.67 |
| 1,000 | $0.73854 | $738.54 |
| 2,000 | $0.65859 | $1,317.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57189 | $2,859.45 |
| 10,000 | $0.51822 | $5,182.20 |
| 15,000 | $0.49085 | $7,362.75 |

