1N4486 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $149.40110

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $186.87800

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,159.75760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,748.11940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,185.18100
Datasheet
Zener Diode 75 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4486

DigiKey Part Number
1N4486MS-ND
Manufacturer
Manufacturer Product Number
1N4486
Description
DIODE ZENER 75V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 nA @ 60.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4486CMicrochip Technology0150-1N4486C-ND$149.40110Parametric Equivalent
1N4486DMicrochip Technology0150-1N4486D-ND$186.87800Parametric Equivalent
JANS1N4486Microchip Technology0JANS1N4486-ND$1,159.75760Parametric Equivalent
JANS1N4486CMicrochip Technology0JANS1N4486C-ND$1,748.11940Parametric Equivalent
JANS1N4486DMicrochip Technology0JANS1N4486D-ND$2,185.18100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$80.90450$8,090.45