Zener Diode 75 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B75-TAP

DigiKey Part Number
112-BZX85B75-TAPCT-ND - Cut Tape (CT)
112-BZX85B75-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B75-TAP
Description
DIODE ZENER 75V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 75 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 56 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
135 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B75-TRVishay General Semiconductor - Diodes Division24,562112-BZX85B75-TRCT-ND$2.96000Parametric Equivalent
1N3041B-1Microchip Technology01N3041B-1-ND$69.12931Similar
1N4486Microchip Technology01N4486MS-ND$80.90450Similar
1N5946AGMicrochip Technology0150-1N5946AG-ND$28.74065Similar
1N6345Microchip Technology01N6345-ND$71.02867Similar
In-Stock: 24,998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.66900$16.69
100$1.04250$104.25
500$0.77150$385.75
1,000$0.68378$683.78
2,000$0.60979$1,219.58
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.52953$2,647.65
10,000$0.47983$4,798.30
15,000$0.45449$6,817.35
Manufacturers Standard Package