
BZX85B75-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B75-TAPCT-ND - Cut Tape (CT) 112-BZX85B75-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B75-TAP |
Description | DIODE ZENER 75V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 56 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 135 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B75-TR | Vishay General Semiconductor - Diodes Division | 24,562 | 112-BZX85B75-TRCT-ND | $2.96000 | Parametric Equivalent |
| 1N3041B-1 | Microchip Technology | 0 | 1N3041B-1-ND | $69.12931 | Similar |
| 1N4486 | Microchip Technology | 0 | 1N4486MS-ND | $80.90450 | Similar |
| 1N5946AG | Microchip Technology | 0 | 150-1N5946AG-ND | $28.74065 | Similar |
| 1N6345 | Microchip Technology | 0 | 1N6345-ND | $71.02867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.04250 | $104.25 |
| 500 | $0.77150 | $385.75 |
| 1,000 | $0.68378 | $683.78 |
| 2,000 | $0.60979 | $1,219.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52953 | $2,647.65 |
| 10,000 | $0.47983 | $4,798.30 |
| 15,000 | $0.45449 | $6,817.35 |

