BZX84C6V2-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41835
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,371
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,714
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,716
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26923
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 33,121
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27230
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,604
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30508
Datasheet

Similar


Diodes Incorporated
In Stock: 2,911
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 25,182
Unit Price: $0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,900
Unit Price: $1.06000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,854
Unit Price: $3.34000
Datasheet

Similar


onsemi
In Stock: 11,115
Unit Price: $1.22000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2-HE3-18

DigiKey Part Number
BZX84C6V2-HE3-18GITR-ND - Tape & Reel (TR)
BZX84C6V2-HE3-18GICT-ND - Cut Tape (CT)
BZX84C6V2-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2-HE3-18
Description
DIODE ZENER 6.2V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types