BZX84C5V6-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42212
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,368
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33277
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,976
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 38,066
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23873
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,500
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,801
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 21,249
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,785
Unit Price: $1.07000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6-HE3-18

DigiKey Part Number
BZX84C5V6-HE3-18GITR-ND - Tape & Reel (TR)
BZX84C5V6-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C5V6-HE3-18
Description
DIODE ZENER 5.6V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types