Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C5V6-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C5V6-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6-HE3_A-18 |
Description | DIODE ZENER 5.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B5V6-HE3_A-08TR-ND | $0.40285 | Parametric Equivalent |
| BZX84B5V6-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B5V6-HE3_A-18TR-ND | $0.51187 | Parametric Equivalent |
| BZX84C5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C5V6-HE3_A-08TR-ND | $0.46987 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49590 | $4,959.00 |
| 20,000 | $0.45294 | $9,058.80 |
| 30,000 | $0.44820 | $13,446.00 |


