SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6-E3-18

DigiKey Part Number
BZX84C5V6-E3-18GITR-ND - Tape & Reel (TR)
BZX84C5V6-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C5V6-E3-18
Description
DIODE ZENER 5.6V 300MW SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.74100$7.41
100$0.32930$32.93
500$0.31282$156.41
1,000$0.27989$279.89
2,000$0.27577$551.54
5,000$0.27166$1,358.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18110$1,811.00
Manufacturers Standard Package