BZX84C4V3-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41835
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,957
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28499
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31121
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32980
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,154
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,975
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23660
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30508
Datasheet

Similar


Central Semiconductor Corp
In Stock: 34,224
Unit Price: $1.63000
Datasheet

Similar


onsemi
In Stock: 41,226
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 52,492
Unit Price: $0.90000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.55253
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,968
Unit Price: $2.77000
Datasheet
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3-HE3-18

DigiKey Part Number
BZX84C4V3-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C4V3-HE3-18
Description
DIODE ZENER 4.3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types