Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3-E3-18

DigiKey Part Number
112-BZX84C4V3-E3-18TR-ND - Tape & Reel (TR)
112-BZX84C4V3-E3-18CT-ND - Cut Tape (CT)
112-BZX84C4V3-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3-E3-18
Description
DIODE ZENER 4.3V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.73400$7.34
100$0.32630$32.63
500$0.31002$155.01
1,000$0.27739$277.39
2,000$0.27331$546.62
5,000$0.26923$1,346.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17949$1,794.90
Manufacturers Standard Package