BZX84C10-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31818
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,813
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28499
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32980
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 424
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,994
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,767
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.24476
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.19912
Datasheet

Similar


onsemi
In Stock: 41,115
Unit Price: $0.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,123
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 24,933
Unit Price: $0.82000
Datasheet
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10-HE3-08

DigiKey Part Number
112-BZX84C10-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84C10-HE3-08CT-ND - Cut Tape (CT)
112-BZX84C10-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10-HE3-08
Description
DIODE ZENER 10V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types