Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B47-E3-08 | |
|---|---|
DigiKey Part Number | BZX84B47-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B47-E3-08 |
Description | DIODE ZENER 47V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B47-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B47-E3-18-ND | $0.58381 | Parametric Equivalent |
| BZX84B47-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B47-G3-08-ND | $0.42791 | Parametric Equivalent |
| BZX84B47-G3-18 | Vishay General Semiconductor - Diodes Division | 8,842 | 112-BZX84B47-G3-18CT-ND | $2.80000 | Parametric Equivalent |
| BZX84B47-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B47-TP-ND | $0.23078 | Similar |
| BZX84C47LT1G | onsemi | 169 | BZX84C47LT1GOSCT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.55410 | $8,311.50 |
| 30,000 | $0.54696 | $16,408.80 |





