
SZBZX84C47LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C47LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C47LT3GOSCT-ND - Cut Tape (CT) SZBZX84C47LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C47LT3G |
Description | DIODE ZENER 47V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C47LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.45220 | $45.22 |
| 500 | $0.30420 | $152.10 |
| 1,000 | $0.26309 | $263.09 |
| 2,000 | $0.25898 | $517.96 |
| 5,000 | $0.23366 | $1,168.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15621 | $1,562.10 |
| 20,000 | $0.15063 | $3,012.60 |
| 30,000 | $0.13547 | $4,064.10 |
| 50,000 | $0.12609 | $6,304.50 |

