
BZX84B47-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B47-G3-18TR-ND - Tape & Reel (TR) 112-BZX84B47-G3-18CT-ND - Cut Tape (CT) 112-BZX84B47-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B47-G3-18 |
Description | DIODE ZENER 47V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B47-G3-18 Models |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C47LT1G | onsemi | 169 | BZX84C47LT1GOSCT-ND | $1.32000 | Similar |
| MMBZ5261BLT1G | onsemi | 3,052 | MMBZ5261BLT1GOSCT-ND | $1.40000 | Similar |
| MMBZ5261ELT1G | onsemi | 11,854 | 488-MMBZ5261ELT1GCT-ND | $1.64000 | Similar |
| SZBZX84C47LT1G | onsemi | 3,000 | 488-SZBZX84C47LT1GCT-ND | $1.40000 | Similar |
| SZBZX84C47LT3G | onsemi | 4,500 | SZBZX84C47LT3GOSCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.78828 | $394.14 |
| 1,000 | $0.69801 | $698.01 |
| 2,000 | $0.62192 | $1,243.84 |
| 5,000 | $0.53933 | $2,696.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48821 | $4,882.10 |
| 20,000 | $0.44519 | $8,903.80 |
| 30,000 | $0.42326 | $12,697.80 |
| 50,000 | $0.39861 | $19,930.50 |
| 70,000 | $0.38402 | $26,881.40 |
| 100,000 | $0.36983 | $36,983.00 |

