Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BZW04-85B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-85B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-85B-E3/54 |
Description | TVS DIODE 85.5VWM 137V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-85BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-85BHE3/54-ND | $2.95636 | Direct |
| P4KE100CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE100CA-E3/54-ND | $2.36636 | Direct |
| P4KE100CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE100CAHE3/54-ND | $2.95636 | Direct |
| P4KE100CA | Littelfuse Inc. | 4,950 | 18-P4KE100CACT-ND | $7.73000 | Direct |
| P4KE100CA-B | Littelfuse Inc. | 0 | P4KE100CA-B-ND | $2.20008 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $2.36636 | $13,014.98 |







