
P6KE100CA | |
---|---|
DigiKey Part Number | P6KE100CALFTR-ND - Tape & Reel (TR) P6KE100CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE100CA |
Description | TVS DIODE 85.5VWM 137VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.93100 | $29.31 |
100 | $1.86390 | $186.39 |
500 | $1.58472 | $792.36 |
1,000 | $1.27271 | $1,272.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19881 | $4,795.24 |
8,000 | $1.14133 | $9,130.64 |
12,000 | $1.10747 | $13,289.64 |
20,000 | $1.10241 | $22,048.20 |
28,000 | $1.08632 | $30,416.96 |