
P4KE100CA | |
|---|---|
DigiKey Part Number | 18-P4KE100CATR-ND - Tape & Reel (TR) 18-P4KE100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE100CA |
Description | TVS DIODE 85.5VWM 137V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.61200 | $46.12 |
| 100 | $2.98690 | $298.69 |
| 500 | $2.28542 | $1,142.71 |
| 1,000 | $2.05916 | $2,059.16 |
| 2,000 | $1.86867 | $3,737.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38536 | $6,926.80 |
| 10,000 | $1.28461 | $12,846.10 |

