Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

BZW04-44B-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-44B-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-44B-E3/73 |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-44BHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-44BHE3/73-ND | $2.95637 | Direct |
| P4KE51CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE51CA-E3/73-ND | $2.71329 | Direct |
| P4KE51CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE51CAHE3/73-ND | $2.95637 | Direct |
| P4KE51CA | Littelfuse Inc. | 4,987 | 18-P4KE51CACT-ND | $6.08000 | Direct |
| P4KE51CA-B | Littelfuse Inc. | 0 | P4KE51CA-B-ND | $1.68804 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.71329 | $8,139.87 |








