
P4KE51CA | |
|---|---|
DigiKey Part Number | 18-P4KE51CATR-ND - Tape & Reel (TR) 18-P4KE51CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE51CA |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE51CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-48B | STMicroelectronics | 4,937 | 497-12458-1-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.74100 | $37.41 |
| 100 | $2.40230 | $240.23 |
| 500 | $1.82304 | $911.52 |
| 1,000 | $1.63616 | $1,636.16 |
| 2,000 | $1.47889 | $2,957.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.09038 | $5,451.90 |
| 10,000 | $1.00258 | $10,025.80 |
| 15,000 | $0.96397 | $14,459.55 |

