
TP6KE51CA | |
---|---|
DigiKey Part Number | F6856TR-ND - Tape & Reel (TR) F6856CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE51CA |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.07500 | $40.75 |
100 | $2.63340 | $263.34 |
500 | $2.01042 | $1,005.21 |
1,000 | $1.80948 | $1,809.48 |
2,000 | $1.64027 | $3,280.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.49788 | $5,991.52 |
8,000 | $1.37810 | $11,024.80 |
12,000 | $1.31708 | $15,804.96 |
20,000 | $1.24852 | $24,970.40 |
28,000 | $1.20792 | $33,821.76 |
40,000 | $1.18850 | $47,540.00 |