Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BZW04-136B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-136B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-136B-E3/54 |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.41635 | $7,789.93 |
| 11,000 | $1.30762 | $14,383.82 |
| 16,500 | $1.25225 | $20,662.12 |
| 27,500 | $1.19002 | $32,725.55 |
| 38,500 | $1.18094 | $45,466.19 |







