P4KE160CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.41635
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.56176
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.41635
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.56176
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.98832
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.69391
Datasheet
DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE160CA

DigiKey Part Number
P4KE160CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE160CA
Description
TVS DIODE 136VWM 219VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.49922$7,496.10
10,000$1.41346$14,134.60
Manufacturers Standard Package