


BZT52C75-G3-18 | |
---|---|
DigiKey Part Number | BZT52C75-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C75-G3-18 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34545 | $3,454.50 |
20,000 | $0.31352 | $6,270.40 |
30,000 | $0.29724 | $8,917.20 |
50,000 | $0.27894 | $13,947.00 |
70,000 | $0.26810 | $18,767.00 |
100,000 | $0.25757 | $25,757.00 |
250,000 | $0.23445 | $58,612.50 |