Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



BZT52C75-G3-08 | |
|---|---|
DigiKey Part Number | BZT52C75-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C75-G3-08 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 250 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B75-E3-08 | Vishay General Semiconductor - Diodes Division | 13,205 | BZT52B75-E3-08GICT-ND | $3.78000 | Parametric Equivalent |
| BZT52B75-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-E3-18-ND | $0.64550 | Parametric Equivalent |
| BZT52B75-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-G3-08-ND | $0.49387 | Parametric Equivalent |
| BZT52B75-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-G3-18-ND | $0.52096 | Parametric Equivalent |
| BZT52C75-E3-08 | Vishay General Semiconductor - Diodes Division | 14,792 | 112-BZT52C75-E3-08CT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44787 | $6,718.05 |
| 30,000 | $0.41051 | $12,315.30 |
| 45,000 | $0.39148 | $17,616.60 |
| 75,000 | $0.37009 | $27,756.75 |
| 105,000 | $0.35742 | $37,529.10 |
| 150,000 | $0.34511 | $51,766.50 |




