Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



BZT52B75-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B75-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B75-E3-18 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34688 | $3,468.80 |
| 20,000 | $0.31488 | $6,297.60 |
| 30,000 | $0.29857 | $8,957.10 |
| 50,000 | $0.28023 | $14,011.50 |
| 70,000 | $0.26936 | $18,855.20 |
| 100,000 | $0.25880 | $25,880.00 |
| 250,000 | $0.23563 | $58,907.50 |




