


BZT52B56-E3-08 | |
---|---|
DigiKey Part Number | BZT52B56-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B56-E3-08 |
Description | DIODE ZENER 56V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32961 | $4,944.15 |
30,000 | $0.30049 | $9,014.70 |
45,000 | $0.28565 | $12,854.25 |
75,000 | $0.26897 | $20,172.75 |
105,000 | $0.25909 | $27,204.45 |
150,000 | $0.24949 | $37,423.50 |