
MMSZ5263B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5263B-7FDITR-ND - Tape & Reel (TR) MMSZ5263B-7FDICT-ND - Cut Tape (CT) MMSZ5263B-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263B-7-F |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5263BT1G | onsemi | 36,254 | MMSZ5263BT1GOSCT-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.71770 | $71.77 |
| 500 | $0.52454 | $262.27 |
| 1,000 | $0.46180 | $461.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38178 | $1,145.34 |
| 6,000 | $0.34134 | $2,048.04 |
| 9,000 | $0.32070 | $2,886.30 |
| 15,000 | $0.29748 | $4,462.20 |
| 21,000 | $0.28372 | $5,958.12 |
| 30,000 | $0.27033 | $8,109.90 |



