
SZMMSZ56T1G | |
---|---|
DigiKey Part Number | SZMMSZ56T1GOSTR-ND - Tape & Reel (TR) SZMMSZ56T1GOSCT-ND - Cut Tape (CT) SZMMSZ56T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ56T1G |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ56T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
100 | $0.47620 | $47.62 |
500 | $0.45982 | $229.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31202 | $936.06 |
6,000 | $0.27917 | $1,675.02 |
9,000 | $0.27096 | $2,438.64 |
15,000 | $0.26996 | $4,049.40 |
21,000 | $0.25042 | $5,258.82 |
30,000 | $0.23709 | $7,112.70 |