


BZT52B47-E3-18 | |
---|---|
DigiKey Part Number | BZT52B47-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B47-E3-18 |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35001 | $3,500.10 |
20,000 | $0.31772 | $6,354.40 |
30,000 | $0.30126 | $9,037.80 |
50,000 | $0.28275 | $14,137.50 |
70,000 | $0.27179 | $19,025.30 |
100,000 | $0.26114 | $26,114.00 |
250,000 | $0.23776 | $59,440.00 |