


BZT52B47-TP | |
|---|---|
DigiKey Part Number | BZT52B47-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B47-TP |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27032 | $810.96 |
| 6,000 | $0.24064 | $1,443.84 |
| 9,000 | $0.22549 | $2,029.41 |
| 15,000 | $0.20843 | $3,126.45 |
| 21,000 | $0.19832 | $4,164.72 |
| 30,000 | $0.18849 | $5,654.70 |
| 75,000 | $0.16688 | $12,516.00 |
| 150,000 | $0.15352 | $23,028.00 |
| 300,000 | $0.14229 | $42,687.00 |

