


BZT52B47-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B47-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B47-E3-08CT-ND - Cut Tape (CT) 112-BZT52B47-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B47-E3-08 |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 97 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 35 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.33500 | $23.35 |
| 100 | $1.47160 | $147.16 |
| 500 | $1.09822 | $549.11 |
| 1,000 | $0.97745 | $977.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82379 | $2,471.37 |
| 6,000 | $0.74629 | $4,477.74 |
| 9,000 | $0.70677 | $6,360.93 |
| 15,000 | $0.66236 | $9,935.40 |
| 21,000 | $0.63604 | $13,356.84 |
| 30,000 | $0.61046 | $18,313.80 |

