BZG05C6V2TR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 16,781
Unit Price: $3.67000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,130
Unit Price: $10.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,282
Unit Price: $2.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,921
Unit Price: $2.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 104,439
Unit Price: $3.10000
Datasheet

Similar


onsemi
In Stock: 4,718
Unit Price: $5.47000
Datasheet
Zener Diode 6.2 V 1.25 W Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C6V2TR3

DigiKey Part Number
BZG05C6V2TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C6V2TR3
Description
DIODE ZENER 6.2V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types